Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 11 mm
- RS Stock No.:
- 591-973
- Mfr. Part No.:
- MDCDK33-16-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 591-973
- Mfr. Part No.:
- MDCDK33-16-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK33-16-11-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Class 2ASTM B580 Type B, DIN 912 12.9RoHS3REACHMIL-A-8625 Type II | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK33-16-11-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Class 2ASTM B580 Type B, DIN 912 12.9RoHS3REACHMIL-A-8625 Type II | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and performance, combining advanced engineering with meticulous craftsmanship. The innovative double disc architecture accommodates misalignment while maintaining a zero-backlash connection, making it ideal for high-speed applications. Constructed from lightweight anodised aluminium, it ensures low inertia and robust torque capabilities, suitable for a range of demanding environments. The coupling is manufactured to stringent quality standards in the USA, featuring proprietary techniques to enhance reliability and durability. Whether for semiconductor processes or machine tools, this product excels in delivering consistent performance and precision alignment, promising enhanced operational efficiency.
Designed for superior vibration reduction at elevated speeds
Lightweight construction aids in minimising inertia for dynamic applications
Robust design accommodates angular and parallel misalignments effectively
Meets strict quality specifications for torque capabilities and performance
Manufactured with RoHS3 and REACH compliance in mind
Sourced from North American mills to ensure high quality materials
Easy installation process simplifies usage for technicians
Proven suitability in diverse sectors like solar and printing industries
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
