Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-019
- Mfr. Part No.:
- MDCDK33-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 592-019
- Mfr. Part No.:
- MDCDK33-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II, RoHS3, Class 2, DIN 912 12.9, REACH, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II, RoHS3, Class 2, DIN 912 12.9, REACH, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland coupling offers exceptional performance for precision applications, combining high-speed capabilities with unmatched reliability. Crafted from durable aluminium, it features a double disc design that accommodates misalignment while maintaining zero backlash. Weighing just 0.1638 pounds, it is ideal for environments requiring rapid movement and precise positioning. With a robust construction that meets rigorous standards, it is designed to endure demanding conditions. This coupling excels in various industrial sectors including semiconductor manufacturing, machine tooling, and testing systems. The product is manufactured under strict quality controls, ensuring consistent performance and compliance with necessary regulations.
Lightweight design suitable for high speed operations
Zero backlash functionality to enhance positioning accuracy
Balanced construction reduces vibration during operation
Accommodates a range of misalignment types for improved efficiency
Constructed from RoHS3 and REACH compliant materials
Machined from solid bar stock sourced from North American mills
Manufactured under strict quality control procedures
Dynamic torque ratings tailored for specific operational needs
Can handle speeds up to 10000 RPM effectively
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
