Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 591-923
- Mfr. Part No.:
- MBCL41-20-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-923
- Mfr. Part No.:
- MBCL41-20-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.21 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Bore Size B | 16mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, RoHS, ISO 9001:015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.21 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Bore Size B 16mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, RoHS, ISO 9001:015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Premium bellows coupling designed to accommodate high-performance applications where shaft misalignment is a concern. Engineered with increased misalignment capabilities, it utilizes a sophisticated combination of anodized aluminum hubs and a stainless steel bellows to ensure low inertia and lightweight performance. With a balanced design that significantly reduces vibration at speeds up to 10,000 RPM, this coupling offers reliable operation in dynamic settings. The meticulous manufacturing process, adhering to ISO 9001:2015 standards, guarantees precision and quality, making it an excellent choice for a wide range of industrial applications. Additionally, its compliance with RoHS3, REACH, and Conflict Minerals regulations reinforces its commitment to sustainability and responsible sourcing.
Constructed from superior 2024-T351 aluminium for enhanced durability
Optimised for high-speed applications, ensuring smooth operation
Accommodates various forms of misalignment for greater versatility
Designed to minimise vibration for improved equipment longevity
Manufactured in an ISO certified facility, ensuring top-tier quality control
Related links
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
