Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-370
- Mfr. Part No.:
- MBCL41-20-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 593-370
- Mfr. Part No.:
- MBCL41-20-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.235 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.235 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered bellows coupling designed for high-performance applications demanding superior misalignment accommodation. This innovative coupling features a unique combination of anodized aluminum hubs and a stainless steel bellows, providing a lightweight yet durable solution for complex shaft arrangements. With its capability to flex under load while maintaining rigidity, the coupling effectively manages torque transmission and vibration at speeds up to 10,000 RPM. Crafted from meticulously sourced North American materials, this component embodies excellence in engineering and design, making it an ideal choice for those who priorities quality and reliability in their mechanical systems.
Offers increased misalignment capabilities for versatile applications
Constructed with high-quality materials for enhanced durability
Engineered to reduce vibration, promoting smoother operation
Accommodates all forms of misalignment, ensuring optimal performance
Manufactured under strict ISO 9001:2015 controls for quality assurance
Related links
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
