Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-927
- Mfr. Part No.:
- FSMR38-13-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-927
- Mfr. Part No.:
- FSMR38-13-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 13mm | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size B 13mm | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°C | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling focuses on precision and reliability, making it an ideal choice for light duty power transmission applications. This versatile coupling features a robust construction from a single piece of 303 stainless steel, combining high torque capacity with a balanced design to minimise vibration at speeds up to 6,000 RPM. Its innovative design incorporates two sets of three spiral cuts that provide enhanced performance characteristics over traditional couplings, including zero backlash functionality. Manufactured under strict quality controls, this coupling is suitable for applications requiring a high level of accuracy and efficiency, ensuring that your servo motor is securely coupled to lead screws or other machinery components.
Constructed from 303 stainless steel for superior durability
Zero backlash design for optimal performance in precision applications
Supports high-speed operation, with ratings up to 6,000 RPM
Designed to minimise vibration, enhancing the longevity of connected components
Machined from North American sourced bar stock for assured quality
Complies with RoHS3 and REACH standards for environmental safety
Installation instructions are straightforward, ensuring hassle-free setup
Dynamic torque ratings ensure reliable performance in various applications
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
