Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 591-941
- Mfr. Part No.:
- MBCLK41-19-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 591-941
- Mfr. Part No.:
- MBCLK41-19-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.215x10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41-19-15-A | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.215x10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41-19-15-A | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland bellows coupling represents a pinnacle of engineering with its ability to handle increased shaft misalignment, making it an ideal choice for high-performance applications. Crafted from anodized aluminum and stainless steel, this coupling is designed for robust performance with a focus on lightweight and low inertia. Its unique engineering features a balanced design, contributing to reduced vibration at high speeds of up to 10,000 RPM. The thoughtful construction employs a flexible bellows that can accommodate various misalignment types while maintaining rigidity under torsional loads. With a commitment to quality, each coupling is meticulously manufactured in an ISO-certified facility, ensuring outstanding reliability and compliance with industry standards. This coupling seamlessly integrates superior torque capabilities with precision specifications, solidifying its position as a trustworthy component for demanding industrial settings.
Engineered for high-performance applications where shaft misalignment is challenging to control
Constructed with a balanced design that minimises vibration at high speeds
Features two anodised aluminium hubs that are lightweight yet strong
Manufactured in a state-of-the-art ISO 9001:2015 certified facility
Compliant with RoHS3, REACH, and Conflict Minerals directives for environmental safety
Related links
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
