Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-951
- Mfr. Part No.:
- MDCD51-19-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 591-951
- Mfr. Part No.:
- MDCD51-19-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 64mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD51 | |
| Standards/Approvals | MIL-A-8625 Type II, DIN 912 12.9, Class 2, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 64mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD51 | ||
Standards/Approvals MIL-A-8625 Type II, DIN 912 12.9, Class 2, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to provide precision and reliability in demanding environments. Designed specifically for applications requiring high torque with zero backlash, it features a lightweight yet robust construction that facilitates seamless power transmission. The coupling accommodates various misalignments through its innovative double disc design, ensuring optimum performance even in high-speed scenarios. Manufactured from high-quality anodized aluminium and tested to meet stringent torque standards, it is ideal for applications in semiconductor, solar, and machine tool industries. With a maximum speed capability up to 10,000 RPM and a torsionally rigid structure, this coupling is your go-to solution when looking for efficiency and durability in mechanical connections.
Offers a balanced design that significantly reduces vibration during operation
Lightweight construction contributes to low inertia enhancing responsiveness
Machined from solid bar stock sourced exclusively from North American mills
Complies with RoHS3 and REACH standards ensuring environmental responsibility
Equipped with metric hardware that provides ease of installation and maintenance
Features an anodised finish that enhances corrosion resistance for durability
Dynamic torque ratings are provided to ensure reliable application performance
Includes a full bearing support design that improves load handling capabilities
Installation instructions provided for straightforward setup and alignment adjustments
Manufacturer ensures strict quality controls throughout the production process
Related links
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
