Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 18 mm
- RS Stock No.:
- 592-623
- Mfr. Part No.:
- MDCD51-19-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-623
- Mfr. Part No.:
- MDCD51-19-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 18mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 18mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling redefines precision and performance for high-speed applications. The expertly engineered design features robust anodised aluminium hubs and resilient stainless steel disc springs, ensuring exceptional functionality and reliability. With a compact profile and lightweight construction, it excels in environments requiring minimal inertia, making it ideal for stepper and servo systems in semiconductor, solar, and printing industries. The zero-backlash design guarantees accurate positioning, while the balanced configuration effectively reduces vibration at speeds reaching up to 10,000 RPM. Manufactured in the USA under stringent quality controls, this coupling is crafted from North American sourced materials and complies with RoHS3 and REACH directives, showcasing a commitment to sustainability and safety. Enhance your machinery with this advanced coupling that prioritises performance, efficiency, and longevity.
Lightweight design optimises speed and performance
Zero backlash function allows for precise positioning
Balanced construction helps in reducing operational vibration
Manufactured using high quality materials sourced from North America
Designed to handle speeds up to 10000 RPM for high performance applications
Fully compliant with RoHS3 and REACH for environmental safety
Offers flexibility to accommodate various types of misalignment
Related links
- Ruland 64 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 18 mm
