Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-468
- Mfr. Part No.:
- MDCD51-19-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-468
- Mfr. Part No.:
- MDCD51-19-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly crafted to provide a reliable connection for shafts with varying bores. Designed for precision and built with a strong aluminium construction, it facilitates seamless operation in numerous high-speed applications. The lightweight yet robust nature of this coupling, combined with its balanced design, significantly reduces vibrations, making it ideal for environments demanding utmost reliability, such as semiconductor manufacturing and machine tooling. Its distinctive double disc configuration allows for individual bending of each disc to accommodate misalignments, ensuring smooth and efficient performance even at speeds of up to 10,000 RPM. Furthermore, its manufacturing adheres to strict quality standards and is RoHS3 and REACH compliant, assuring clients of environmental safety.
Zero-backlash design promotes precise positioning
Lightweight construction enhances dynamic response
Balanced design reduces vibration for improved performance
Constructed from materials sourced exclusively from North American mills
Meets DIN 912 12.9 standards for maximum torque capabilities
Capable of handling significant dynamic torque loads
Provides full bearing support for enhanced stability
Highly compliant with temperature variations from -40°F to 200°F
Offers an effective solution for applications in diverse industries
Related links
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 15 mm
