Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-954
- Mfr. Part No.:
- MDCD57-30-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-954
- Mfr. Part No.:
- MDCD57-30-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 30mm | |
| Length | 78.2mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD57-30-17-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 30mm | ||
Length 78.2mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD57-30-17-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling exemplifies superior engineering with its lightweight, yet robust design crafted from high-quality materials, ensuring maximum performance. Ideal for applications demanding precision positioning and efficient operation, it excels in environments where vibration and misalignment are concerns. With a zero-backlash feature and balanced construction, it accommodates dynamic misalignments, making it perfect for high-speed operations up to 10,000 RPM. Its exceptional torsional rigidity guarantees reliability in sectors such as semiconductor manufacturing and machine tooling, while its strict adherence to RoHS3 and REACH standards underscores a commitment to environmental safety. Manufactured in the USA with stringent quality controls, this coupling is engineered for both durability and efficiency, making it an essential component in advanced mechanical systems.
Lightweight construction enhances speed of operation without sacrificing strength
Zero backlash design ensures precision and reliability in motion control applications
Balanced design significantly reduces vibration resulting in smoother operation
Accommodates various misalignment types providing versatility in installation
Manufactured under strict quality controls in the USA for consistent performance
Meets RoHS3 and REACH compliance demonstrating commitment to safe materials
Supports up to 10000 RPM making it suitable for high speed applications
Machined from quality materials to ensure longevity and reliability under load
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
