Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 18 mm
- RS Stock No.:
- 592-635
- Mfr. Part No.:
- MDCD57-30-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-635
- Mfr. Part No.:
- MDCD57-30-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 30mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 18mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD57-30-18-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 30mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 18mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD57-30-18-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to excel in high-speed applications. With its lightweight design and precision machining from solid bar stock, this product ensures minimal inertia, making it perfect for integration into intricate systems. It features a zero-backlash design that enhances accurate positioning while reducing vibration, which is critical in demanding environments. Built from anodised aluminium and featuring high-quality stainless steel components, this coupling offers exceptional durability and compliance with RoHS3 and REACH standards. It is adept at accommodating a range of misalignments, allowing for reliable performance in diverse sectors such as semiconductor and printing. Proudly manufactured in the USA, this coupling stands as a testament to superior engineering and quality control.
Lightweight construction enhances efficiency in high speed applications
Balanced design reduces vibration for improved performance
Zero backlash functionality ensures precise positioning even under dynamic conditions
Robust materials extend product lifespan and reliability
Machined from solid bar stock sourced from North American mills
Meets stringent RoHS3 and REACH compliance standards
Compatible with various misalignment types for flexibility in installation
Manufactured under strict quality controls for guaranteed performance
Designed for seamless integration into advanced machinery and systems
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
