Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-136
- Mfr. Part No.:
- MDCD57-30-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-136
- Mfr. Part No.:
- MDCD57-30-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 30mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD57-30-15-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 30mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD57-30-15-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling from Ruland combines precision engineering with outstanding performance to meet the demands of modern applications. Designed to accommodate misalignment while maintaining high torque capabilities, this coupling is particularly suited for environments requiring zero backlash. Its balanced design reduces vibration, ensuring smooth operation even at high speeds of up to 10,000 RPM. Crafted from premium anodised aluminium, the coupling is lightweight yet robust, making it ideal for applications in semiconductor, solar, and printing industries. With a focus on quality, each unit is manufactured in small batches under strict compliance with industry standards, ensuring reliability and durability in every use. The effective design reduces wear and minimises the need for maintenance, empowering engineers to focus on the task at hand.
Utilises a balanced design for reduced vibration
Manufactured for high performance in precision positioning applications
Constructed from anodised aluminium for a lightweight but strong structure
Designed to accommodate all types of misalignment effectively
Achieves high torque capabilities while maintaining low inertia
Compliant with RoHS3 and REACH standards for environmental safety
Offers maximum speed ratings of up to 10000 RPM for demanding applications
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 30 mm
