Ruland, 33.3 mm OD, 45 mm Length 11 mm Flexible Coupling 11 mm
- RS Stock No.:
- 591-367
- Mfr. Part No.:
- MDCDK33-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 591-367
- Mfr. Part No.:
- MDCDK33-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 45mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK33 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 45mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK33 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to ensure optimal performance in applications requiring precision and reliability. With an innovative zero-backlash design, it effectively mitigates vibrations, particularly at high rotational speeds of up to 10,000 RPM. Its robust build, featuring anodised aluminium hubs and stainless steel disc springs, allows for exceptional flexibility and adaptability to various misalignment types. Manufactured in the USA with meticulous quality control, this coupling is engineered for maximum torque capabilities, making it ideal for demanding environments such as semiconductor and solar technology. Its lightweight and low inertia characteristics further contribute to its suitability in high-speed applications, ensuring seamless integration into your machinery.
Zero backlash design prevents unwanted motion and enhances positioning accuracy
Balanced construction reduces vibrations for smooth operation at high speeds
Lightweight materials minimise inertia facilitating quicker responses in dynamic environments
Manufactured under strict quality standards ensuring durability and reliability
Compatible with various misalignments enhancing its versatility across applications
Engineered for high torque capabilities making it suitable for heavy duty machinery
RoHS3 and REACH compliant aligning with global environmental standards
Available with optional stainless steel hubs for enhanced durability according to user requirements
Related links
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
