Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-007
- Mfr. Part No.:
- FCMR38-17-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 592-007
- Mfr. Part No.:
- FCMR38-17-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 12mm | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 12mm | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°F | ||
Series FCMR38 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed for precision in light duty power transmission applications. Machined from a single piece of 7075 aluminium, it boasts an impressive strength-to-weight ratio, enabling the coupling to handle high torque capacities while maintaining minimal inertia. With zero backlash and a balanced design, this coupling effectively reduces vibration, making it especially suitable for high-speed operations up to 6,000 RPM. The coupling's innovative spiral cut design provides enhanced torque capabilities compared to traditional couplings, ensuring reliable performance. Meticulously manufactured in the USA, it adheres to stringent durability standards and is fully RoHS3 and REACH compliant. The inclusion of Nypatch anti-vibration hardware guarantees consistent performance, preventing galling while maintaining high holding power, thus reflecting a commitment to quality in every detail.
Includes Nypatch anti-vibration hardware for enhanced reliability
Constructed to eliminate backlash, ensuring precision alignment
Maintains mechanical integrity with the ability to handle significant misalignments
Designed with a balanced structure to minimise operational vibrations
RoHS3 and REACH compliant, ensuring environmentally friendly practices
Backed by rigorous manufacturing standards to ensure superior quality
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
