Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 591-471
- Mfr. Part No.:
- FCMR38-17-15-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 591-471
- Mfr. Part No.:
- FCMR38-17-15-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 17mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 17mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling exemplifies precision engineering and innovative design. Crafted from robust 303 stainless steel, this coupling is tailored for light-duty power transmission applications, ensuring zero-backlash functionality and a balanced configuration for optimal performance. Its unique manufacturing process, which involves machining from a single piece of material, not only enhances its torque capacity but also significantly reduces windup, making it suitable for high-speed environments. With a maximum operational speed of 6,000 RPM, this coupling guarantees exceptional reliability while mitigating vibration. The incorporation of Nypatch anti-vibration hardware ensures a secure fit and allows for repeated installations without degradation, optimising longevity.
Compatible with standard hex wrenches for easy installation and adjustment
Sourced from North American mills, ensuring consistent quality and compliance
RoHS3 and REACH compliant, underscoring commitment to environmental standards
Optimised for applications involving servo motors and lead screws
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
