Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-761
- Mfr. Part No.:
- FCMR25-11-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 592-761
- Mfr. Part No.:
- FCMR25-11-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Bore Size A | 11mm | |
| Material | Austenitic, Non-Magnetic Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Bore Size A 11mm | ||
Material Austenitic, Non-Magnetic Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series FCMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a meticulously designed component that excels in delivering the optimal blend of torque capacity and precision alignment. Engineered from a single piece of 303 stainless steel, this coupling features a sophisticated clamp style and measures 11mm x 6mm for the bores, ensuring a secure fit for high-performance applications. With the incorporation of Nypatch anti-vibration technology, it guarantees stable screw seating and dependable holding power. Designed for high-speed operations, the coupling reduces vibration and maintains zero backlash up to 6,000 RPM, making it a robust choice for light-duty power transmission tasks.
Incorporates Nypatch technology for reliable screw retention
Facilitates easy assembly with clear installation instructions
Offers compatibility with various shaft sizes for versatile applications
Utilises a zero-backlash design for high accuracy in motion
Optimised for maximum speed capabilities of up to 6,000 RPM
All metric hardware included, ensuring ease of installation
Related links
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
