Ruland, 33.3 mm OD 11 mm, 43.2 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-056
- Mfr. Part No.:
- MBCK33-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 592-056
- Mfr. Part No.:
- MBCK33-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.131 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Bore Size B | 10mm | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.131 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Bore Size B 10mm | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, marrying robustness with superior lightweight construction. Designed to accommodate varying forms of misalignment, it features two anodised aluminium hubs and a durable stainless steel bellows. The couplings unique design incorporates fewer convolutions than typical designs, ensuring increased torsional stiffness ideal for high speed operations up to 10,000 RPM. Meticulously crafted in an ISO 9001:2015 certified facility in Marlborough, MA, it meets stringent quality standards and is compliant with RoHS3, REACH, and Conflict Minerals regulations. With exceptional torque capabilities and a balanced design for minimal vibration, this coupling is an optimal solution for demanding mechanical applications.
Constructed with anodised aluminium hubs for lightweight durability
Engineered with a stainless steel bellows to enhance flexibility and rigidity
Designed to facilitate angular parallel and axial misalignment
Offers reduced vibration due to its balanced design
Compatible with high speed applications up to 10000 RPM
Manufactured under strict controls in an advanced facility
Available options for stainless steel hubs upon request
Complies with industry standards for quality and performance
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
