Ruland, 33.3 mm OD 10 mm, 43.2 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-170
- Mfr. Part No.:
- MBCK33-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 591-170
- Mfr. Part No.:
- MBCK33-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.133 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | DIN 91 1.9, ISO 9001:015, REACH, RoHS, Conflict Minerals | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.133 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals DIN 91 1.9, ISO 9001:015, REACH, RoHS, Conflict Minerals | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed meticulously for precision applications. Its robust construction incorporates two anodised aluminium hubs that optimally house a stainless steel bellows, achieving a lightweight yet highly effective solution for torsional stiffness. Engineered to minimise vibration at high speeds of up to 10,000 RPM, this coupling excels in environments demanding zero backlash while accommodating various forms of misalignment. Crafted under strict quality controls in an ISO certified facility, it adheres to RoHS3 and REACH compliance, reflecting a commitment to environmental standards. With an expansive temperature range and exceptional torque capabilities, this coupling stands as a testament to innovation in mechanical design.
High stiffness design ensures excellent performance in precision positioning applications
Engineered to reduce vibration at high operational speeds
Constructed with lightweight materials for minimal inertia
Capable of accommodating all forms of misalignment efficiently
Manufactured in a facility following stringent ISO 9001:2015 guidelines
Environmentally compliant with RoHS3 REACH and Conflict Minerals regulations
Designed with fewer convolutions for superior torsional stiffness
Offers zero backlash operation for enhanced accuracy in motion control
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
