Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-235
- Mfr. Part No.:
- MBCK33-14-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 592-235
- Mfr. Part No.:
- MBCK33-14-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.12 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK33 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.12 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK33 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed specifically for applications demanding precision and reliability. With its advanced engineering, this coupling offers low inertia and exceptional torsional stiffness, making it ideal for precision positioning tasks. Crafted from anodized aluminium hubs and a robust stainless steel bellows, it not only accommodates all forms of misalignment but also supports high speed operation, reaching up to 10,000 RPM. The products balanced design minimises vibration, ensuring smoother operation even under extreme conditions. Manufactured under strict quality controls in an ISO 9001:2015 facility, the coupling is compliant with RoHS3, REACH, and Conflict Minerals standards. A combination of lightweight materials and meticulous attention to detail guarantees a product built for durability and performance.
Engineered with a minimal number of convolutions for enhanced torsional rigidity
Provides a balanced design to reduce vibration at high operational speeds
Constructed from premium bar stock sourced from North American mills
Offers precise accommodation of misalignment ensuring seamless coupling performance
Features hardened alloy steel screws for superior strength and reliability
Capable of withstanding dynamic and static torque values for rigorous applications
Includes a one piece design that facilitates easy installation and maintenance
Available in aluminium or optional stainless steel hubs to meet specific application requirements
Designed for broad temperature ranges enabling operation in various environments
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
