Ruland, 50.8 mm OD 13 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 592-058
- Mfr. Part No.:
- MBC51-13-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-058
- Mfr. Part No.:
- MBC51-13-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.87 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Bore Size A | 13mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.87 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Bore Size A 13mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed specifically for precision positioning applications. Its advanced engineering utilizes a combination of anodized aluminum hubs and a stainless steel bellows to achieve a lightweight yet robust construction. By offering fewer convolutions than typical misalignment styles, this coupling provides increased torsional stiffness and accommodates various forms of misalignment efficiently. With a maximum rotational speed of 10,000 RPM, it is ideal for high-speed operations, ensuring reduced vibration and optimal performance. Each unit is manufactured with care in strict compliance with ISO 9001:2015 standards, ensuring reliability and durability in even the most demanding applications.
Constructed from carefully sourced North American materials for exceptional quality
Balanced design reduces vibration, enhancing the performance of dynamic systems
Zero-backlash feature ensures precise positioning without play
Compatible with metric hardware, simplifying installation and maintenance
Meets strict RoHS3 and REACH compliance standards for environmental safety
Designed for a broad range of applications, providing versatility and reliability
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
