Ruland, 50.8 mm OD 13 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-659
- Mfr. Part No.:
- MBCK51-13-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 593-659
- Mfr. Part No.:
- MBCK51-13-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.215 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 12mm | |
| Bore Size A | 13mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK51 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.215 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 12mm | ||
Bore Size A 13mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK51 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling featuring a high stiffness design that efficiently accommodates misalignment while maintaining torsional rigidity. Crafted from anodized aluminium with a stainless steel bellows, it ensures a lightweight structure, ideal for high speed operations up to 10,000 RPM. The coupling is engineered with meticulous attention to detail in an ISO 9001:2015 certified manufacturing facility, guaranteeing superior quality and performance. Designed for seamless integration, it meets stringent torque capabilities and is compliant with RoHS3, REACH, and Conflict Minerals regulations, highlighting its commitment to environmentally responsible practices. Its robust construction is tailored to withstand harsh operational conditions, providing users with durability and reliability in demanding applications.
Engineered with a balanced design to reduce vibrations in high speed applications
Built with high grade aluminium and stainless steel for enhanced strength and durability
Equipped with effective features to accommodate all forms of misalignment
Manufactured in an advanced facility ensuring compliance with quality management standards
Meets rigorous technical specifications for torque and misalignment capabilities
Fitted with metric hardware for compatibility with global applications
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
