Ruland, 50.8 mm OD 13 mm, 61.3 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-993
- Mfr. Part No.:
- MBC51-13-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-993
- Mfr. Part No.:
- MBC51-13-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.829 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.829 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size A 13mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Highly engineered bellows coupling designed for precision positioning applications in dynamic environments. Featuring an innovative combination of aluminum hubs and a stainless steel bellows, this coupling ensures low inertia and lightweight performance. Its unique design with fewer convolutions enhances torsional stiffness, making it ideal for scenarios with increased misalignment. Capable of withstanding speeds up to 10,000 RPM, it also delivers exceptional vibration reduction thanks to its balanced construction. Meticulously manufactured in an ISO-certified facility, the MBC51-13-13-A adheres to stringent quality controls, confirming its reliability. This coupling's compliance with RoHS3 and REACH regulations underlines its environmentally responsible manufacturing processes.
Constructed from anodised aluminium for durability and lightness
Designed to accommodate various forms of misalignment effectively
Engineered for maximum torque capabilities with robust performance
Offers zero-backlash operation for precise motion transfer
Specifically crafted to withstand extreme operational temperatures
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Bellow Coupling 13 mm
