Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-074
- Mfr. Part No.:
- MDCDK51-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-074
- Mfr. Part No.:
- MDCDK51-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 64mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, MIL-A-8625 Type II, REACH, ASTM B580 Type B, Class 2, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 64mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, MIL-A-8625 Type II, REACH, ASTM B580 Type B, Class 2, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a seamless solution for precise torque transmission and misalignment compensation. Designed with a balanced structure, it effectively reduces vibration and ensures zero-backlash operation, making it perfect for high-speed applications. With a robust construction from anodised aluminium, this coupling incorporates two sets of stainless steel disc springs that flex independently to accommodate various misalignment types. Weighing only 0.609 kg, it is lightweight yet capable of withstanding speeds up to 10,000 RPM, ideal for industries such as semiconductor and printing, where reliability and performance are paramount. Manufactured in the USA with stringent quality controls, it meets strict compliance standards, assuring you of its exceptional craftsmanship.
Anodised aluminium construction enhances durability and resistance
Lightweight design minimises inertia for high speed applications
Zero backlash feature ensures accurate positioning for sensitive devices
Independent disc design allows flexibility for maximum misalignment compensation
Machined from solid bar stock for superior performance and reliability
Meets RoHS3 and REACH compliance for environmental safety
Designed for easy installation with metric hardware
Manufactured in the USA under strict quality control measures
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 15 mm
