Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-547
- Mfr. Part No.:
- MDCDK51-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 593-547
- Mfr. Part No.:
- MDCDK51-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 16mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 16mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision applications, featuring a balanced design that minimises vibration at high speeds. Crafted from lightweight anodised aluminium, it accommodates various types of misalignment, making it an ideal choice for jobs requiring utmost reliability and performance. With an impressive speed capability of up to 10,000 RPM, this coupling excels in dynamic environments such as semiconductor and machine tool applications. Its zero-backlash operation ensures precise control during positioning, ensuring that your equipment runs smoothly and effectively. Manufactured under stringent controls in the USA, the coupling also meets RoHS3 and REACH compliance standards, affirming its quality and safety. The MDCDK51-16-16-A is an essential component for engineers seeking to enhance the performance and longevity of their machinery.
Lightweight aluminium construction enhances efficiency
Zero backlash design for improved precision in operations
Balanced construction reduces vibrations during high speed usage
Compatible with various shaft sizes for versatile applications
Robust torque capabilities ensure reliable performance under load
Anodised finish increases durability and resistance to wear
Manufactured in North America for superior quality standards
Accommodates a range of misalignments for flexibility in installations
Meets strict compliance standards for enhanced safety and environmental responsibility
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
