Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-276
- Mfr. Part No.:
- MDCDE51-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 592-276
- Mfr. Part No.:
- MDCDE51-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Series | MDCDE51-16-15-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Series MDCDE51-16-15-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for precision and high-speed applications, featuring a robust design that limits vibration and ensures seamless performance. Crafted from lightweight aluminum, it offers a balanced configuration that effectively accommodates various types of misalignment, making it ideal for stepper servo applications in demanding sectors like semiconductor and machine tool industries. With zero backlash and a torsionally rigid structure, this coupling guarantees reliable torque transmission while preventing electrical interference between connected components. Manufactured under stringent quality controls in the USA, this coupling meets RoHS3 and REACH compliance, affirming its commitment to sustainability and safety. Its meticulous design and superior materials ensure long-lasting durability, making it an exceptional choice for engineers seeking unmatched reliability.
Lightweight construction reduces inertia for improved performance
Balanced design minimises vibration at high operational speeds
Zero-backlash ensures precise torque transmission
Manufactured from solid bar stock for enhanced durability
Electrical isolation protects sensitive components from current transfer
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
