Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Bellow Coupling 11 mm
- RS Stock No.:
- 591-296
- Mfr. Part No.:
- MBCL41-19-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-296
- Mfr. Part No.:
- MBCL41-19-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.247 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.247 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed for high-performance applications, engineered to accommodate significant misalignment. Its increased flexibility comes from the sophisticated design of the bellows, offering superior performance compared to traditional couplings. Constructed with anodized aluminum hubs and a stainless steel bellows, this product is lightweight yet robust, optimized for high speed operations up to 10,000 RPM. Its ability to flex while maintaining rigidity under torsional loads makes it an ideal choice for applications where shaft misalignment is a challenge. Meticulously manufactured in an ISO-certified facility, it reflects a commitment to quality and compliance with RoHS3, REACH, and Conflict Minerals regulations. This coupling not only ensures durability but also supports maximum torque capabilities, making it indispensable for precision machinery.
Constructed from high-grade aluminium and stainless steel for enhanced durability
Engineered to accommodate a variety of misalignment types effortlessly
Designed for reduced vibration during operation, contributing to overall machine longevity
Meticulously manufactured in ISO 9001:2015 certified facilities for superior quality assurance
Related links
- Ruland 58.8 mm Length Bellow Coupling 17 mm
- Ruland 58.8 mm Length Bellow Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
