Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-116
- Mfr. Part No.:
- FSMR38-19-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 592-116
- Mfr. Part No.:
- FSMR38-19-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 350°F | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling, expertly crafted from 303 stainless steel, is designed to deliver exceptional performance in light duty power transmission applications. Its unique construction facilitates minimal wind-up while significantly increasing torque capacity. With a balanced design allowing for operation at high speeds of up to 6,000 RPM, this coupling ensures zero backlash and reduced vibration during operation. Engineered with precision, it features two sets of three spiral cuts, providing efficiency and reliability for servo motor coupling and other applications requiring stringent alignment. Manufactured in the USA, this coupling embodies quality craftsmanship and compliance with RoHS and REACH standards.
Manufactured from a single piece of material for superior durability
Designed to withstand high dynamic and static torque ratings
Offers angular and parallel misalignment capabilities for added versatility
Features a bright finish with no plating, ensuring longevity
Includes a recommended hex key for easy installation
Supports full bearing requirements for increased structural integrity
Manufactured using materials sourced exclusively from North American mills
Engineered to meet strict performance standards, ensuring reliability
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
