Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 593-010
- Mfr. Part No.:
- FSMR38-19-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 593-010
- Mfr. Part No.:
- FSMR38-19-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly engineered for precision and durability in light duty power transmission applications. Crafted from a single piece of 7075 aluminium, its robust design ensures zero backlash and balanced performance, dramatically reducing vibration even at high speeds of up to 6,000 RPM. The unique construction features advanced spiral cuts, allowing for increased torque capacity and minimal wind-up, making it an ideal solution for connecting servo motors to lead screws. Manufactured in the USA, this coupling not only meets rigorous quality control measures but also complies with stringent environmental standards. It combines innovation with practicality, ensuring optimal performance in demanding settings.
Designed to eliminate backlash for enhanced precision in motion
Constructed from lightweight yet strong aluminium, ensuring lower inertia
Incorporates a balanced design for smoother operation at elevated speeds
Machined from North American sourced bar stock, emphasising quality and reliability
Adaptable for maximum shaft penetration up to 27.3 mm for versatile installation
Meets rigorous torque standards to handle demanding application requirements
Features easy installation with straightforward torque specifications
Environmentally responsible, adhering to RoHS3 and REACH compliance
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
