Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 593-690
- Mfr. Part No.:
- FSMR38-16-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 593-690
- Mfr. Part No.:
- FSMR38-16-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR38 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 350°F | ||
Series FSMR38 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a robust solution designed to seamlessly connect shafts while accommodating high torque and dynamic loads. Engineered from high-quality 303 stainless steel, the coupling features an innovative set screw style that ensures a zero-backlash performance, making it ideal for precision applications. Its intelligently designed structure allows for minimal windup and optimal torque capacity, which is essential for maintaining system integrity during operation. With a compact size yet significant power handling capabilities, this coupling is an excellent choice for joining servo motors to lead screws while reducing vibration even at high speeds of up to 6,000 RPM. Manufactured under stringent controls in the USA, it is not only performance-driven but also compliant with RoHS3 and REACH standards, ensuring safety and environmental responsibility.
Machined from a single piece of material for enhanced durability
Balanced design reduces vibration and ensures stability during high-speed operation
Zero-backlash performance allows for precise torque transmission
High torque ratings support demanding applications with ease
Compact design suitable for tight installation spaces
Manufactured in the USA for stringent quality assurance
Compatible with metric hardware to support international applications
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
