Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 592-123
- Mfr. Part No.:
- FSMR19-7-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€50.98
(exc. VAT)
€62.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.98 |
*price indicative
- RS Stock No.:
- 592-123
- Mfr. Part No.:
- FSMR19-7-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.71Nm | |
| Moment of Inertia | 1.037 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.71Nm | ||
Moment of Inertia 1.037 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Bore Size A 7mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 107°C | ||
Series FSMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for light duty power transmission, seamlessly connecting shafts with precision and reliability. Crafted from a single piece of 7075 aluminium, it boasts a balanced, zero-backlash design that promotes reduced vibration at high rotational speeds, ensuring optimal performance. Its robust construction and advanced engineering allow for a torque capacity surpassing typical couplings, making it an ideal choice for applications involving servo motors and lead screws. With a maximum speed of 6,000 RPM, this coupling is perfect for fast-paced operations while maintaining a compact form factor of 19.1mm in outer diameter and 31.8mm in length. Manufactured in the USA under stringent quality controls, this component meets international standards for safety and efficiency, ensuring that it is RoHS3 and REACH compliant.
Able to withstand high speeds of up to 6,000 RPM for efficient performance
Features integrated spiral cuts for enhanced torque capacity and reduced windup
Compact dimensions facilitate straightforward installation in space-constrained setups
Manufactured under strict quality controls in the USA for consistent reliability
Dual sets of screws provide secure attachment and ease of maintenance
RoHS3 and REACH compliant materials ensure environmental safety
Related links
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
