Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 593-071
- Mfr. Part No.:
- FSMR19-7-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.34
(exc. VAT)
€170.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.34 |
*price indicative
- RS Stock No.:
- 593-071
- Mfr. Part No.:
- FSMR19-7-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.51Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 7mm | |
| Bore Size B | 6mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR19 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.51Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 7mm | ||
Bore Size B 6mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series FSMR19 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed for applications requiring durability and precision. Crafted from high-grade stainless steel, this coupling offers exceptional torque capacity while maintaining a zero-backlash performance, which is crucial for high-speed operations. The unique design features sets of three spiral cuts that allow for enhanced flexibility and reduced windup, ensuring optimal performance in light-duty power transmission scenarios. With a balanced structure, it mitigates vibrations even at speeds reaching 6,000 RPM. Each coupling is manufactured under stringent controls, providing reliability and longevity in industrial applications.
Balanced construction reduces vibration for high-speed applications
Features two sets of spiral cuts for improved flexibility
Compatible with various shaft sizes due to its generous bore design
Manufactured in the USA under rigorous quality standards
RoHS and REACH compliant, ensuring safe and eco-friendly use
Includes a black oxide finish for increased resistance to wear
Ideal for servo motor to lead screw connections
Related links
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
