Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 591-513
- Mfr. Part No.:
- FSMR19-7-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.34
(exc. VAT)
€170.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.34 |
*price indicative
- RS Stock No.:
- 591-513
- Mfr. Part No.:
- FSMR19-7-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.51Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 7mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR19 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.51Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Bore Size B 7mm | ||
Material 303 Stainless Steel | ||
Bore Size A 7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR19 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers precision engineering in a compact form, perfect for light duty power transmission applications. Crafted from 303 stainless steel, this durable component ensures a robust connection, seamlessly coupling a servo motor to a lead screw. Its design incorporates advanced features such as zero-backlash and a balanced configuration, which significantly reduces vibration even at high speeds of up to 6,000 RPM. With enhanced torque capacity and controlled performance under maximum torque conditions, this coupling is a reliable solution for demanding environments. Sourced from North American mills, its components are RoHS3 and REACH compliant, ensuring adherence to international standards. This coupling not only guarantees longevity but also showcases superior machining from bar stock, affirming its high-quality pedigree.
Zero-backlash design enhances operational precision
Machined from high-quality 303 stainless steel for increased strength
Balanced configuration minimises vibration at high rotational speeds
Designed for ease of installation with metric hardware provided
Compact dimensions allow for versatile application in tight spaces
Strict manufacturing controls ensure consistent quality and performance
Complies with RoHS3 and REACH regulations for environmental safety
Capable of withstanding high torque conditions without slippage
Related links
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
