Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-131
- Mfr. Part No.:
- MBC33-13-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 592-131
- Mfr. Part No.:
- MBC33-13-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.771 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 13mm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.771 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 13mm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBC33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Premium high stiffness bellows coupling designed for precision positioning applications. With its unique combination of 13mm x 13mm bore dimensions, this bellows coupling features superior torsional stiffness and fewer convolutions than standard models, allowing it to accommodate higher levels of misalignment without compromising performance. Built from anodized aluminum hubs and a stainless steel bellows, it strikes an excellent balance between lightweight construction and low inertia, making it ideal for high-speed operations of up to 10,000 RPM. Engineered for reliable performance, the coupling also boasts a rohs3, REACH, and Conflict Minerals compliance, ensuring that it meets international standards for safety and sustainability. Each unit is meticulously crafted in the USA under ISO 9001:2015 certification, ensuring exceptional quality and precision.
High stiffness design enhances precision and stability in motion
Lightweight construction aids in reducing overall system inertia
Balanced design minimises vibration during high-speed operations
Components are carefully sourced from North American mills for consistent quality
Meets stringent manufacturing standards to ensure long-lasting durability
Related links
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
