Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-085
- Mfr. Part No.:
- MBC33-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 592-085
- Mfr. Part No.:
- MBC33-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.737 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 14mm | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.737 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 14mm | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Pinnacle of precision in bellows couplings is designed with high stiffness in mind, this coupling excels in precision positioning applications, ensuring seamless integration within your machinery. Thanks to a balanced design and unique construction from anodized aluminum and stainless steel, it minimizes vibration even at high rotational speeds, offering unparalleled performance. With its carefully engineered features, including reduced convolutions, this product accommodates various misalignment forms while maintaining rigidity under torsional loads. Manufactured in an ISO-certified facility, it meets rigorous standards and ensures long-lasting reliability and efficiency.
High stiffness design enhances precision in motion control
Balanced construction reduces vibration during operation
Lightweight materials contribute to low inertia
Manufactured under stringent ISO 9001:2015 standards
Accommodates all forms of misalignment effortlessly
Related links
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
