Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 592-422
- Mfr. Part No.:
- MBC33-13-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 592-422
- Mfr. Part No.:
- MBC33-13-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.801 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 13mm | |
| Bore Size B | 12mm | |
| Series | MBC33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.801 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 13mm | ||
Bore Size B 12mm | ||
Series MBC33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High precision bellows coupling designed to excel in demanding applications. Crafted with a unique design that prioritizes both rigidity and flexibility, this coupling is ideal for situations requiring meticulous alignment. Its robust construction features anodized aluminum hubs paired with a stainless steel bellows, ensuring a lightweight yet durable solution capable of withstanding high-speed operations. With its superior torsional stiffness and balanced design, this product significantly reduces vibration, facilitating enhanced performance in precision positioning tasks. Manufactured under stringent ISO 9001:2015 standards, each component is carefully sourced from North American mills, affirming its quality and reliability in various industrial applications.
Fewer convolutions for increased torsional stiffness
Engineered for minimal vibration at speeds up to 10,000 RPM
Compatible with metric hardware for versatile installation
Dynamic and static torque ratings ensure optimal performance
Zero-backlash design enhances precise movement
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
