Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 592-138
- Mfr. Part No.:
- MBC25-11-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 592-138
- Mfr. Part No.:
- MBC25-11-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.722 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size A | 11mm | |
| Bore Size B | 6mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS, Conflict Minerals, DIN 91 1.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.722 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size A 11mm | ||
Bore Size B 6mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MBC25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ISO 9001:015, REACH, RoHS, Conflict Minerals, DIN 91 1.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling is designed for precision and reliability in demanding applications. Crafted from anodized aluminum and stainless steel, it combines lightweight construction with exceptional torsional stiffness, making it ideal for precision positioning tasks. Its unique design accommodates various misalignments while maintaining performance at high speeds of up to 10,000 RPM. Manufactured in an ISO-certified facility, this coupling is engineered to meet strict quality standards and is compliant with RoHS3, REACH, and Conflict Minerals regulations, ensuring it is not only effective but also environmentally responsible.
Designed for precise alignment tolerances to enhance performance
Robust construction that ensures durability under high stress
Balanced design reduces vibration for smoother operation
Low inertia properties contribute to swift response times
Epoxy attachment method secures bellows for optimal reliability
Related links
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Bellow Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
