Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 593-211
- Mfr. Part No.:
- MBCK25-11-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 593-211
- Mfr. Part No.:
- MBCK25-11-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 1.984 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK25 | |
| Standards/Approvals | DIN 91 1.9, Conflict Minerals, RoHS, REACH, ISO 9001:015 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 1.984 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCK25 | ||
Standards/Approvals DIN 91 1.9, Conflict Minerals, RoHS, REACH, ISO 9001:015 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling expertly designed to offer exceptional stiffness and precision for your application needs. Crafted with meticulous attention to detail, this coupling boasts a lightweight construction from anodised aluminium hubs, paired with a robust stainless steel bellows that flexes while maintaining rigidity under torsional loads. Its innovative design enables it to accommodate all forms of misalignment, ensuring reliable performance in demanding environments. Ideal for precision positioning applications, the coupling supports high speeds of up to 10,000 RPM, minimising vibrations and enhancing overall system stability. Engineered in accordance with strict ISO 9001:2015 standards, it showcases a commitment to quality and reliability, making it the perfect choice for those seeking durable and efficient coupling solutions.
Designed for high torsional stiffness to enhance performance
Constructed from lightweight materials for reduced inertia
Balancing design significantly reduces vibration at high speeds
Robust compatibility with standard metric hardware
Manufactured in an ISO certified facility ensuring consistent quality
Dynamic torque handling supports both reversing and non reversing applications
Zero backlash design enhances accuracy in precision tasks
Offers extensive misalignment tolerance for increased operational flexibility
Related links
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
