Ruland, 25.4 mm OD 7 mm, 34.2 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 592-119
- Mfr. Part No.:
- MBC25-7-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 592-119
- Mfr. Part No.:
- MBC25-7-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.757 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Bore Size A | 7mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC25 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.757 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Bore Size A 7mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC25 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed with precision engineering to meet the demands of exacting applications. This coupling features an innovative design that enables it to accommodate various forms of misalignment while providing exceptional torsional stiffness. Built from carefully selected materials, it combines anodised aluminium hubs with a stainless steel bellows, resulting in a lightweight structure that minimises inertia and enhances performance at high speeds. The MBC25 7 6 A is ideal for applications requiring reliable and consistent torque transmission, making it a perfect choice for advanced motion control systems. With stringent manufacturing standards and compliance with international regulations, this coupling promises durability and reliability across a range of conditions.
Engineered for precision positioning applications with high stiffness
Lightweight construction minimises inertia for enhanced performance
Built to withstand speeds up to 10000 RPM ensuring reliability in dynamic environments
Designed to accommodate various forms of misalignment efficiently
Manufactured under strict ISO 9001:2015 standards for quality assurance
Optimally suitable for applications demanding zero backlash operation
Crafted from materials that comply with RoHS3 REACH and Conflict Minerals regulations
Includes metric hardware that meets rigorous torque ratings
Related links
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
