Ruland, 79.4 mm OD 45 mm, 96.9 mm Length Flexible Coupling 25 mm

Subtotal (1 unit)*

€427.47

(exc. VAT)

€525.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€427.47

*price indicative

RS Stock No.:
592-909
Mfr. Part No.:
MBC80-45-25-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

96.9mm

Maximum Speed

10000rpm

Torque Rating

152Nm

Moment of Inertia

7.982 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°F

Bore Size B

25mm

Bellows Material

321 Stainless Steel

Bore Size A

45mm

Maximum Operating Temperature

200°F

Series

MBC80

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, making it an ideal choice for tasks that demand enhanced torque transmission and reliability. Designed with two anodised aluminium hubs and a stainless steel bellows, it provides a lightweight solution without compromising on strength or performance. This product boasts a balanced design that significantly reduces vibration levels, even at high speeds of up to 10,000 RPM. The thoughtful construction allows for effective accommodation of misalignment while maintaining superior torsional rigidity, ensuring optimal operation in various demanding environments.

Lightweight design enhances operational efficiency

Balanced construction minimises vibration at high speeds

Accommodates various forms of misalignment effectively

Manufactured under stringent ISO standards for quality assurance

Sourced from North American mills for superior material integrity

Engineered to comply with vital environmental regulations

Related links