Ruland, 79.4 mm OD 45 mm, 96.9 mm Length Flexible Coupling 28 mm
- RS Stock No.:
- 592-211
- Mfr. Part No.:
- MBC80-45-28-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-211
- Mfr. Part No.:
- MBC80-45-28-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.962 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 28mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 45mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.962 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 28mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 45mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed to enhance precision and efficiency in various applications. Crafted with a balanced design, it effectively reduces vibrations at high rotational speeds, making it ideal for precision positioning tasks. The bellows coupling features robust materials, including anodized aluminium hubs and a type 321 stainless steel bellows, ensuring durability and low inertia. Its unique construction allows it to flex while maintaining rigidity under torsional loads, accommodating all forms of misalignment. Engineered in an ISO 9001:2015 facility in the USA, this product is compliant with RoHS3 and REACH standards, making it a reliable choice for environmentally conscious users. With its remarkable speed capabilities and superior torque ratings, this coupling is a standout option for advanced mechanical systems.
High stiffness design ensures accuracy in demanding applications
Lightweight materials contribute to reduced inertia enhancing performance
Balanced construction minimises vibrations promoting smooth operation
Accommodates various misalignment types without compromising stability
Manufactured under stringent quality controls for consistent reliability
Suitable for high speed operations with maximum speeds up to 10000 RPM
RoHS3 and REACH compliant supporting sustainable engineering practices
Ideal for a wide range of engineering applications boosting versatility
Related links
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 45 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
