Ruland, 15 mm OD, 23.8 mm Length 6 mm Flexible Coupling 6 mm
- RS Stock No.:
- 592-163
- Mfr. Part No.:
- MDCD15-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€137.04
(exc. VAT)
€168.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.04 |
*price indicative
- RS Stock No.:
- 592-163
- Mfr. Part No.:
- MDCD15-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 6mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 6mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 6mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 6mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to meet the demanding requirements of various high-speed applications. Engineered with precision, this coupling features 6mm x 6mm bores and a compact design, making it ideal for environments where space is limited. Its zero-backlash design and balanced construction minimise vibration, ensuring smooth operation even at speeds reaching 10,000 RPM. With robust materials sourced from North American mills, this coupling not only excels in performance but also adheres to stringent RoHS and REACH compliance standards. Manufactured under rigorous quality controls, the MDCD15-6-6-A is a reliable solution for precise positioning in stepper servo applications spanning semiconductor, printing, and machine tool industries, combining lightweight attributes with outstanding torque capacity.
Lightweight construction enhances performance in dynamic applications
Balanced design reduces vibrations for smoother operation
Zero backlash feature improves precision in alignment
Robust materials ensure durability in demanding environments
Compact dimensions provide flexibility in design integration
Designed for high speed operation up to 10000 RPM
Strict manufacturing controls guarantee consistent quality
Suitable for various misalignment types for versatile applications
Related links
- Ruland 23.8 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 3.5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
