Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 592-196
- Mfr. Part No.:
- FCMR38-18-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 592-196
- Mfr. Part No.:
- FCMR38-18-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 225°F | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly engineered for precision and reliability in power transmission applications. Having a balanced design, it excels in reducing vibration during high-speed operations, making it suitable for lightweight assemblies. With a construction tailored from high-grade 7075 aluminium, it strikes an ideal balance of durability and performance, allowing for zero-backlash coupling between shafts. This product is designed to withstand dynamic conditions without compromising on torque capacity. The integrated Nypatch anti-vibration hardware ensures consistent screw seating, providing longevity in performance. Crafted in the USA, this coupling adheres to stringent manufacturing standards, ensuring unparalleled quality and compliance with industry regulations.
Allows for efficient coupling even in high-speed scenarios of up to 6,000 RPM
Provides a lightweight solution without sacrificing structural integrity
Built to exceed DIN 912 12.9 standards for torque capabilities
Facilitates easy alignment with minimal angular and parallel misalignment
Includes a robust M5 cap screw made of alloy steel for durability
Temperature resilient, functioning effectively from -40°F to 225°F
Manufactured in adherence to RoHS3 and REACH compliance for safety
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
