Ruland, 57.2 mm OD 24 mm, 82.2 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 592-217
- Mfr. Part No.:
- MBC57-24-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-217
- Mfr. Part No.:
- MBC57-24-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 169.137 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 17mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 169.137 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 24mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 17mm | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling designed for precision in positioning applications. Crafted with two anodised aluminium hubs and a stainless steel bellows, it exemplifies a robust yet lightweight construction, ensuring low inertia during operation. The product is distinguished by its reduced number of convolutions compared to similar styles, enhancing torsional rigidity. This coupling supports effective vibration control at speeds of up to 10,000 RPM, making it an ideal choice for high performance machinery. Its balanced design allows for the accommodation of various forms of misalignment, matching its superior torque capabilities to certified international manufacturing standards.
Designed for high performance and precision applications
Constructed with lightweight materials for reduced inertia
Engineered to handle significant torsional stiffness
Supports various types of misalignment for versatile use
Compliant with stringent environmental and safety standards
Manufactured under strict quality controls to ensure reliability
Related links
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
