Ruland, 57.2 mm OD 24 mm, 82.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 593-561
- Mfr. Part No.:
- MBC57-24-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-561
- Mfr. Part No.:
- MBC57-24-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 169.358 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 24mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 15mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 169.358 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size A 24mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 15mm | ||
Series MBC57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is meticulously engineered for precision positioning applications, combining performance with lightweight construction. Designed with 24 mm x 15 mm bores and crafted from premium anodized aluminium alongside robust stainless steel bellows, it offers enduring reliability even at high rotational speeds of up to 10,000 RPM. The unique design features fewer convolutions than comparable couplings, delivering superior torsional stiffness while accommodating various misalignments. Ideal for critical applications, this coupling is produced in an ISO 9001:2015 certified facility, ensuring exceptional quality and compliance with RoHS3, REACH, and Conflict Minerals regulations. With a balance between performance and durability, this coupling enhances the efficiency and longevity of your machinery.
Constructed with a balanced design to minimise vibrations
Supports maintenance free operation with zero backlash technology
Manufactured from selected North American materials for superior quality
Retains high performance while maintaining a lightweight profile
Capable of withstanding high torque ratings for dynamic and static applications
Engineered to meet stringent torque specifications for reliability under stress
Equipped with metric hardware for precise fitting and assembly
Related links
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
