Ruland, 57.2 mm OD 24 mm, 82.2 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 592-129
- Mfr. Part No.:
- MBC57-24-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-129
- Mfr. Part No.:
- MBC57-24-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 168.82 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 19mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 24mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | and, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 168.82 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 19mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 24mm | ||
Series MBC57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals and, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision applications, providing exceptional torsional stiffness and reliability. Designed with 24 mm x 19 mm bores, it showcases a robust construction featuring anodised aluminium hubs and a stainless steel bellows. Its advanced design significantly reduces vibration at high speeds, making it perfect for applications requiring accuracy and minimal backlash. Crafted from meticulously selected materials in an ISO 9001:2015 facility, this coupling not only ensures durability but also compliance with RoHS3, REACH, and Conflict Minerals standards. The innovative attributes of this coupling make it an ideal choice for demanding industrial environments where maximum performance is essential.
Equipped with dual anodised aluminium hubs for lightweight durability
Constructed with a stainless steel bellows to accommodate all forms of misalignment
Balanced design reduces vibration enhancing stability during operation
Engineered for high stiffness perfect for precision positioning applications
Capable of handling speeds up to 10000 RPM efficiently
Designed for optimum torque transmission without slippage
Offers reliable performance across a broad temperature range
Machined from North American sourced materials ensuring quality control
Meets stringent manufacturing standards for reliability and safety
Related links
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
