Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 593-407
- Mfr. Part No.:
- FCMR38-18-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 593-407
- Mfr. Part No.:
- FCMR38-18-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 18mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38-18-13-A | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 18mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38-18-13-A | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed for precision and performance in light duty power transmission applications. Crafted meticulously from a single piece of 7075 aluminium, this coupling ensures a robust yet lightweight solution ideal for connecting servo motors to lead screws. Its unique construction features two sets of three spiral cuts, providing superior torque capacity and minimal windup. With zero-backlash and a balanced design, it effectively reduces vibration, ensuring smooth operation at high speeds of up to 6,000 RPM. Additionally, the inclusion of Nypatch anti-vibration hardware allows for consistent screw installation, enhancing durability and reliability in dynamic environments, making the coupling a trusted choice for engineers and technicians alike.
Machined from high-strength 7075 aluminium for enhanced durability
Spiral cut design maximises torque capacity and minimises windup
Zero-backlash construction ensures precise motion without any play
Balanced design reduces vibration and enhances performance at high speeds
Includes Nypatch hardware for secure screw seating and installation
Compact dimensions allow for versatile applications in restricted spaces
Dynamic torque ratings accommodate both reversing and non-reversing loads
Manufactured under stringent quality controls in the USA
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
