Ruland, 25.4 mm OD 9 mm, 34.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 592-270
- Mfr. Part No.:
- MBC25-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 592-270
- Mfr. Part No.:
- MBC25-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.735 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.735 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBC25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly engineered to provide precision alignment in critical applications. With its lightweight construction combining anodised aluminium hubs and stainless steel bellows, it ensures minimal inertia while accommodating misalignments effectively. The coupling is designed to operate smoothly at high speeds, capable of handling up to 10,000 RPM, making it ideal for dynamic environments. Crafted in a state of the art ISO certified facility, this product not only meets stringent quality standards but also excels in performance, ensuring robust torque capabilities across various operational scenarios. The balanced design reduces vibration and enhances reliability, whilst the compliance with international safety regulations ensures peace of mind for users and installers alike. Achieve impeccable performance and reliability with this meticulously constructed coupling.
Engineered for reduced vibration during high speed operation
Constructed from premium materials to ensure durability and longevity
Accommodates all forms of misalignment for versatile applications
Lightweight design optimises performance with low inertia
Meets RoHS3 REACH and Conflict Minerals compliance standards
Precision machined from meticulously selected bar stock for guaranteed quality
Compatible with metric hardware to streamline installation processes
Designed for maximum torque capabilities exceeding DIN 912 12.9 standards
Related links
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 8 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
