Ruland, 25.4 mm OD 8 mm, 34.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 591-222
- Mfr. Part No.:
- MBCK25-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 591-222
- Mfr. Part No.:
- MBCK25-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.734 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Style | Keyway | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size B | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Series | MBCK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.734 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Style Keyway | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size B 8mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Series MBCK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly engineered to align shafts with precision, incorporating robust 8mm x 8mm bores and featuring a balanced design that ensures reduced vibration even at high speeds. Crafted from anodised aluminium and stainless steel, this coupling delivers lightweight performance while maintaining exceptional torsional stiffness, making it an ideal choice for demanding precision applications. Its innovative construction accommodates various misalignment forms without compromising integrity, thereby enhancing operational efficiency. Designed and manufactured in an ISO 9001:2015 certified facility, it combines quality with compliance to RoHS3, REACH, and Conflict Minerals standards, ensuring reliability and sustainability.
Utilises a balanced design for improved performance at high rotational speeds
Manufactured from premium materials to ensure longevity and durability
Supports a maximum speed of up to 10000 RPM for high performance applications
Engineered to accommodate angular and parallel misalignments effectively
Low inertia characteristics enable improved acceleration and responsiveness
Complies with international manufacturing standards ensuring quality assurance
Benefits from RoHS3 and REACH compliance promoting environmentally responsible sourcing
The bolted design allows for robust connections with precise seating torque specifications
Related links
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Bellow Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
