Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-346
- Mfr. Part No.:
- MDCDE51-20-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 592-346
- Mfr. Part No.:
- MDCDE51-20-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 20mm | |
| Length | 64mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE51 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 20mm | ||
Length 64mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE51 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling is designed for high-performance applications, boasting a balanced structure that mitigates vibrations at elevated speeds. With its unique zero-backlash feature, it ensures precise positioning, making it ideal for industries like semiconductor, solar, and printing. The coupling combines two anodized aluminum hubs with resilient stainless steel disc springs and an acetal center spacer, allowing for flexible misalignment accommodation while preventing any current transfer between the motor and driven component. Weighing just over half a pound, it is lightweight yet robust, and suitable for operations reaching up to 10,000 RPM, thanks to its low inertia design. Manufactured to strict standards in the USA, this coupling is an optimal choice for those seeking reliable torque capabilities without compromising on quality or performance.
Lightweight construction, enhancing overall efficiency
Balanced design reduces vibration, enhancing operational stability
Zero-backlash operation ensures precise motion control
Electrically isolating feature prevents current transfer, safeguarding equipment
Robust manufacturing standards ensure long-lasting durability
Related links
- Ruland 64 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
