Ruland, 50.8 mm OD, 64 mm Length 15 mm Flexible Coupling 12 mm
- RS Stock No.:
- 593-078
- Mfr. Part No.:
- MDCDE51-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 593-078
- Mfr. Part No.:
- MDCDE51-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 64mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Series | MDCDE51 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 64mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Series MDCDE51 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Intricately engineered clamp double disc coupling is designed to deliver precision and efficiency in various high-speed applications. With its robust yet lightweight construction, it features a unique double disc design that accommodates misalignment while ensuring zero backlash. The combination of anodized aluminum hubs and stainless steel disc springs presents a high-torque capacity. The coupling's innovative acetal center spacer isolates the two hubs, preventing the transfer of electrical currents, thus enhancing safety and performance. Ideal for use in sectors such as semiconductor, solar, and printing, this component ensures consistent reliability and durability. Manufactured under stringent quality controls, it is compliant with RoHS3 and REACH standards, making it an environmentally friendly choice for your engineering needs.
Electrically isolating design enhances safety during operation
Lightweight construction ensures minimal impact on system inertia
Balanced design reduces vibration, promoting longevity
Zero-backlash functionality aids in precise positioning
Machined from solid bar stock sourced from North American mills
Related links
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
